FAG 61824-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- RS Stock No.:
- 313-070
- Mfr. Part No.:
- 61824-Y
- Brand:
- FAG
Subtotal (1 unit)*
£191.20
(exc. VAT)
£229.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.20 |
*price indicative
- RS Stock No.:
- 313-070
- Mfr. Part No.:
- 61824-Y
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 33000N | |
| Dynamic Load Rating | 30500N | |
| Bore Type | Cylindrical | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 7900rpm | |
| Flange Outside Diameter | 150mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 33000N | ||
Dynamic Load Rating 30500N | ||
Bore Type Cylindrical | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 7900rpm | ||
Flange Outside Diameter 150mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed for dependable performance in a wide variety of applications. Featuring a brass sheet metal cage, it delivers robustness and stability under load, ensuring longevity and reliability. Built with precision engineering, this bearing supports both radial and axial loads, catering to specific operational needs. Its dimensional stability at elevated temperatures makes it ideal for environments where performance is critical.
Effective performance across a wide range of environmental conditions
Optimised for radial and axial loading applications
Precision engineered to ensure minimal friction and wear
Offers standard clearance for effective thermal expansion accommodation
Lightweight design enhances overall efficiency and performance
Comprehensive dimensional specifications simplify installation
Related links
- FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RZ-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RSR-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- NTN 6824LLU/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61810-Y 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD

