FAG 61819-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- RS Stock No.:
- 311-200
- Mfr. Part No.:
- 61819-Y
- Brand:
- FAG
Subtotal (1 unit)*
£128.94
(exc. VAT)
£154.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.94 |
*price indicative
- RS Stock No.:
- 311-200
- Mfr. Part No.:
- 61819-Y
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 120mm | |
| Race Width | 13mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 21300N | |
| Dynamic Load Rating | 21000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 10000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 120mm | ||
Race Width 13mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 21300N | ||
Dynamic Load Rating 21000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 10000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered for performance, standing out with its brass sheet metal cage designed to enhance durability. The product is an ideal choice for applications requiring precision and reliability, boasting a robust design that offers a minimum operating temperature of 30 °C and a maximum of 150 °C. With its exceptional load ratings, this bearing supports a variety of radial and axial loads, making it versatile enough for different operational demands.
Offers optimal performance across a broad temperature range
Facilitates easy installation due to its cylindrical bore type
Provides reliable functionality in both sealed and unsealed configurations
Compact dimensions ensure efficient use of space within machinery
Efficiency in performance complemented by a low overall weight
Related links
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-Y-C3 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-2RSR-Y 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD

