FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD

Subtotal (1 unit)*

£163.88

(exc. VAT)

£196.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.88

*price indicative

RS Stock No.:
312-834
Mfr. Part No.:
61917
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

120mm

Race Width

18mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

31500N

Dynamic Load Rating

34000N

Standards/Approvals

DIN 625-1

Series

619

Bore Type

Cylindrical

Limiting Speed

7700rpm

Flange Outside Diameter

120mm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly designed to deliver outstanding performance in a variety of applications. Seamlessly combining durability with efficiency, it features a robust steel sheet metal cage that ensures optimal functioning under normal conditions. With its precise tolerances and dimensional stability, this bearing is ideal for both radial and axial loads, providing reliable support across multiple operational environments.

Compatible with both grease and oil lubrication systems

Stability maintained up to elevated operational temperatures

Offers excellent radial internal clearance for smooth functionality

Cylindrical bore type ensures easy installation

Lightweight construction contributes to overall efficiency

Provides clear dimensional specifications for better integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy