FAG 6213-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 310-542
- Mfr. Part No.:
- 6213-Z
- Brand:
- FAG
Subtotal (1 unit)*
£77.19
(exc. VAT)
£92.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.19 |
*price indicative
- RS Stock No.:
- 310-542
- Mfr. Part No.:
- 6213-Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 41500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 41500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 63000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered for efficiency and longevity, making it an ideal choice for a variety of mechanical applications. Its robust construction features a shield on one side, minimising contamination and extending service life. This bearing accommodates both axial and radial loads, proving versatile for diverse engineering needs. The thoughtful design integrates a steel sheet metal cage, providing strength and lightweight characteristics.
Minimises contamination with a non contact shield
Handles axial and radial loads effectively
Maintains stable performance under load with normal internal clearance
Facilitates smooth operation with a radial internal clearance
Designed for a reference speed that supports high speed applications
Related links
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-J20AB-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6311-C-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NSK 6213DDU 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

