FAG 6213-J20AB-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

Subtotal (1 unit)*

£451.84

(exc. VAT)

£542.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.84

*price indicative

RS Stock No.:
310-283
Mfr. Part No.:
6213-J20AB-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

41500N

Dynamic Load Rating

63000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8600rpm

Bearing Type

Deep Groove

The FAG Deep Groove Ball Bearing is a high-performance solution engineered for enhanced durability and reliability in various applications. With a steel sheet metal cage and a ceramic-coated finish, this bearing is designed to withstand challenging operating conditions, ensuring longevity and consistent performance. Its robust construction features a dimensional stabilization capability, allowing it to maintain optimal functionality even at elevated temperatures. Ideal for a multitude of engineering applications, it brings peace of mind through its precise tolerances and load ratings. This product boasts an impressive operational temperature range, making it suitable for both challenging and standard environments.

Built to withstand significant radial and static load ratings enhancing equipment longevity

Allows for both grease and oil lubrication options to suit varied application needs

Lightweight design contributes to reduced load on driving components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy