FAG 6213-Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 312-377
- Mfr. Part No.:
- 6213-Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£68.37
(exc. VAT)
£82.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.37 |
*price indicative
- RS Stock No.:
- 312-377
- Mfr. Part No.:
- 6213-Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 41500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 63000N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8600rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 41500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 63000N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 8600rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is expertly designed for a wide range of applications, ensuring optimal performance and reliability. Its non contact shield on one side provides effective protection against contaminants, while allowing for efficient operation under various conditions. The product is engineered with a steel sheet metal cage, enhancing durability and stability. With its robust construction, this bearing maintains precise alignment and delivers superior performance under radial loads.
Designed for superior load distribution with minimal friction
Non contact shield provides effective protection against dirt and debris
Temperature range supports diverse environmental conditions
Precision engineering ensures longevity and reliability in performance
Suitable for various applications including industrial and automotive use
Optimised for smooth operation even under high radial loads
Related links
- SKF 6213-Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z-L069-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-J20AB-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD

