NSK 6213DDU 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

Subtotal (1 unit)*

£59.48

(exc. VAT)

£71.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.48

*price indicative

RS Stock No.:
643-799
Mfr. Part No.:
6213DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

40000N

Dynamic Load Rating

63000N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

3600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Bearing is engineered for industrial applications that require minimal maintenance and high reliability. It has a 65 mm bore diameter, 120 mm outer diameter, and 23 mm width, making it suitable for medium to large mechanical assemblies. The bearing is sealed with rubber seals on both sides (DDU) to prevent contamination and maintain lubrication. With a basic dynamic load rating of approximately 63,000 N and a static load rating of 40,000 N, it ensures stable performance under various operating conditions.

Durable construction

Excellent wear resistance due to the high quality materials

Compact design providing optimal space usage with minimal weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy