NTN 6824LLU/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- RS Stock No.:
- 705-895
- Mfr. Part No.:
- 6824LLU/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£304.41
(exc. VAT)
£365.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.41 |
*price indicative
- RS Stock No.:
- 705-895
- Mfr. Part No.:
- 6824LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33kN | |
| Dynamic Load Rating | 32kN | |
| Series | 68 Series | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33kN | ||
Dynamic Load Rating 32kN | ||
Series 68 Series | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for precision and durAbility, making it an Ideal choice for various applications requiring robust performance. This single row bearing features a pressed steel cage and contact Seals on both sides, ensuring effective sealing against contaminants and extended service life. Designed to accommodate radial loads, it demonstrates reliable operation with a dynamic load capacity of 32,000,000 mN. With an internal diameter of 120 mm and an external diameter of 150 mm, this bearing guarantees proper fit and compatibility, while its Ability to function within a temperature range from 248.15 K to 383.15 K showcases its versatility across diverse environments.
Designed to handle radial loads with high reliability
Pressed steel cage enhances strength and reduces wear
Dual contact Seals provide excellent protection against dirt and moisture
High dynamic load capacity supports demanding applications
Versatile operating temperature range for flexibility in various environments
Compact dimensions ensure compatibility in tight installation spaces
Minimal fillet radius design facilitates smooth Air flow and efficient lubrication
Related links
- NTN 6224ZZ/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6824ZZ/2AS 1 Row Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RZ-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RSR-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6919LLU/2AS 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD

