FAG 61824-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 150mm O.D
- RS Stock No.:
- 312-821
- Mfr. Part No.:
- 61824-2RSR-Y
- Brand:
- FAG
Subtotal (1 unit)*
£227.16
(exc. VAT)
£272.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.16 |
*price indicative
- RS Stock No.:
- 312-821
- Mfr. Part No.:
- 61824-2RSR-Y
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 120mm | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 120mm | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered for outstanding performance in diverse industrial applications. Designed with a dual contact seal, it effectively protects against contamination while ensuring efficient lubrication. The brass sheet metal cage enhances the bearing's longevity, making it suitable for high load conditions. Its ideal dimensional and heat stability allows for reliable operation, even under temperature variations. With a robust design that meets normal tolerance classifications, this bearing is a trusted choice for both precision machinery and heavy duty environments.
Sealed on both sides to minimise contamination risk
Designed for normal internal clearance ensuring reliable performance
Lifetime lubrication reduces maintenance needs promoting efficiency
Suitable for both radial and axial loads in various applications
Dimensions facilitate easy assembly in mechanical setups
Related links
- FAG 61824-2RZ-Y Deep Groove- Both Sides Sealed 120mm I.D, 150mm O.D
- FAG 61824-Y-C3 Single Row Deep Groove Ball Bearing- Open Type 120mm I.D, 150mm O.D
- SKF 61824-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 150mm O.D
- FAG 61819-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides Sealed 95mm I.D, 120mm O.D
- FAG 61824-Y Deep Groove- Open Type 120mm I.D, 150mm O.D
- SKF 61824-2RZ Deep Groove- Both Sides Sealed 120mm I.D, 150mm O.D
- FAG 61814-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides Sealed 70mm I.D, 90mm O.D
- FAG 61818-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides Sealed 90mm I.D, 115mm O.D

