NTN 6919LLU/2AS 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£229.11

(exc. VAT)

£274.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.11

*price indicative

RS Stock No.:
699-410
Mfr. Part No.:
6919LLU/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

95mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

130mm

Race Width

18mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

33.5kN

Internal Clearance

CN

Dynamic Load Rating

37.5kN

Series

69 Series

Limiting Speed

2800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for radial contact applications. Engineered with precision, this bearing features a robust pressed steel cage and dual contact Seals to ensure optimal functionality and longevity. With its minimum internal diameter of 95 mm and external diameter of 130 mm, it supports various industrial setups. The bearing is suitable for high-speed applications, thanks to its grease lubrication limit speed of 16800 °/s. It operates effectively under diverse temperature ranges, with a minimum and maximum operating temperature of 248.15 °K and 383.15 °K, respectively, making it a versatile choice for demanding environments.

Constructed with high-quality materials for enhanced durability

Minimum fillet radius of 1.1 mm allows for smooth installation

Dynamic load capacity of 37,500,000 mN ensures reliability under high loads

Static load capacity of 33,500,000 mN for added strength during stationary phases

Fatigue limit load of 2,100,000 mN supports long-lasting performance

Radial clearance class CN conforms to standard tolerances for effective operation

Designed for easy maintenance with dual contact Seals preventing contamination

Press steel cage optimises in-service performance while maintaining lower weight

Versatile application range due to its extensive operating temperature limits

Manufactured by ntn, guaranteeing industry-leading quality and excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy