NTN 6919ZZ/2AS 1 Row Ball Bearing - 95 mm ID, 130 mm OD
- RS Stock No.:
- 699-411
- Mfr. Part No.:
- 6919ZZ/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£212.74
(exc. VAT)
£255.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.74 |
*price indicative
- RS Stock No.:
- 699-411
- Mfr. Part No.:
- 6919ZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37.5kN | |
| Bore Type | Round | |
| Series | 691 | |
| Limiting Speed | 800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 37.5kN | ||
Bore Type Round | ||
Series 691 | ||
Limiting Speed 800rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide superior performance with minimal maintenance. Constructed with a pressed steel cage and featuring shields on both sides, this bearing effectively protects against contaminants, ensuring a long service life. With precise specifications, including a 95 mm internal diameter and a 130 mm external diameter, it is perfectly suited for a variety of applications in mechanical systems that require high reliability. This product balances efficiency and durability, making it an excellent choice for engineers looking to enhance equipment performance while maintaining operational integrity.
Manufactured by ntn, ensuring high-quality standards and trust
Internal diameter of 95 mm and external diameter of 130 mm for a perfect fit
18 mm inner ring width provides robust structural support
Radial clearance class CN ensures optimal performance in various conditions
Lightweight design at 0.579 kg, supporting easier installation
Dynamic load capacity of 37500000 mN for high-efficiency applications
Static load capacity of 33500000 mN enhances reliability under stationary conditions
Fatigue limit load of 2100000 mN for extended lifespan in challenging environments
Effective grease lubrication limit speed of 28800 °/s for seamless operation
Operating temperature range from 248.15 °K to 393.15 °K for versatile application
Precision-engineered with both min and max shoulder diameter specifications
Designed with minimal shoulder fillet radius for enhanced fitting adaptability
Related links
- NTN 6919LLU/2AS 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6919 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6019ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD

