NTN 6019LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD

Image representative of range

Subtotal (1 unit)*

£103.50

(exc. VAT)

£124.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.50

*price indicative

RS Stock No.:
705-025
Mfr. Part No.:
6019LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

145mm

Race Width

24mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

54000N

Internal Clearance

CM

Dynamic Load Rating

67kN

Bore Type

Round

Series

601

Limiting Speed

434rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in demanding applications. Designed with precision, it features a pressed steel cage and contact Seals on both sides to protect against contamination. This bearing is optimal for radial contact and offers a radial clearance class CM, ensuring minimal friction and enhanced longevity. With an internal diameter of 95 mm and an external diameter of 145 mm, it is suitable for various machinery demands. Its robust build supports a dynamic load capacity of 67 million mN, making it a trusted choice for those seeking durability and efficiency in their operations.

Pressed steel cage increases resilience under pressure

Contact Seals prevent dirt ingress and enhance lifespan

Radial clearance class CM optimises performance in diverse conditions

Dynamic load capacity of 67 million mN ensures reliability in heavy-duty applications

Fatigue limit load of 3.55 million mN contributes to long-term durability

Minimal fillet radius of 1.5 mm simplifies installation and compatibility

Temperature tolerance from -25°C to 110°C allows versatility across varying environments

Designed for grease lubrication, ensuring steady performance

Offers precise fit with bore and outer dimensions tailored for industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy