NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

Image representative of range

Subtotal (1 unit)*

£95.09

(exc. VAT)

£114.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.09

*price indicative

RS Stock No.:
705-029
Mfr. Part No.:
6019ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

95mm

Outside Diameter

145mm

Race Width

24mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CM

Static Load Rating

54kN

Dynamic Load Rating

67kN

Series

60 Series

Limiting Speed

4500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Grove Ball Bearing is engineered for high-performance applications demanding reliability and efficiency. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal radial contact and reduces the risk of contamination. With its internal diameter of 95 mm and external diameter of 145 mm, it seamlessly fits into various machinery setups, providing robust support under dynamic loads of up to 67 million mN. This bearing is an exemplary choice for industries prioritising durability and functionality without sacrificing performance.

Oil lubrication limit speed of 27,000 °/s promotes efficient operation in high-speed applications

Min operating temperature of 233.15 °K and max operating temperature of 423.15 °K

Radial clearance class CM provides tailored fit for diverse application requirements, contributing to longevity

Min shoulder diameter of 103 mm and max shoulder diameter of 137 mm facilitate compatibility with a range of shafts and housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy