SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 586-697
- Mfr. Part No.:
- 6019-2RS1/C3
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£362.21
(exc. VAT)
£434.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £362.21 | £72.442 |
*price indicative
- RS Stock No.:
- 586-697
- Mfr. Part No.:
- 6019-2RS1/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 63.7kN | |
| Standards/Approvals | RoHS | |
| Series | 6019 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 63.7kN | ||
Standards/Approvals RoHS | ||
Series 6019 | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Premium deep groove ball bearing is engineered to perform flawlessly under various conditions, ensuring reliability in your machinery. With its clever design, this bearing combines high load carrying capacity with excellent mechanical performance, showcasing its versatility in diverse applications. Its double rubber sealing shields offer enhanced protection against contaminants, extending the lifespan of your operational components. This bearing is a remarkable solution for those seeking efficiency, durability, and reduced maintenance needs. Designed with precision, it promises a smooth operation and minimal friction, making it an ideal choice for high speed applications. Experience unbeatable quality and performance that keeps your equipment running smoothly and optimally, no matter the demand.
Double rubber seals provide superior protection against dust and moisture
High load carrying capacity ensures longevity and reliability in operation
Optimised for high speed applications to minimise energy consumption
Enhanced surface finish contributes to reduced friction and noise
Versatile design suitable for numerous industrial and automotive applications
Excellent resistance to wear enhances the lifespan of equipment
Manufactured to precise tolerances for improved performance consistency
Related links
- SKF 6019-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 16019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD


