FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

Subtotal (1 unit)*

£231.03

(exc. VAT)

£277.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.03

*price indicative

RS Stock No.:
310-747
Mfr. Part No.:
6019-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

95 mm

Outside Diameter

145 mm

Race Width

24mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

54000N

Internal Clearance

C3

Dynamic Load Rating

64000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

8200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in a range of applications. Featuring a solid brass cage, it ensures reliable operation while accommodating high radial and axial loads. The unique design stabilises dimensions and maintains functionality in challenging environments, with a robust tolerance class to ensure precise fitment. Its versatile specifications allow it to operate effectively in both dynamic and static situations, making it a preferred choice for engineers and technicians looking for durability and efficiency.

Designed for high radial load capacities to support demanding applications

Minimum operating temperature of 30 °C for versatility in extreme conditions

Optimised limiting speed for enhanced performance in varying machinery

Fatigue load limit designed to sustain prolonged usage without failure

Related links