FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 310-246
- Mfr. Part No.:
- 6019-M-C4
- Brand:
- FAG
Subtotal (1 unit)*
£245.03
(exc. VAT)
£294.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £245.03 |
*price indicative
- RS Stock No.:
- 310-246
- Mfr. Part No.:
- 6019-M-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 64000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 64000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliable performance in demanding conditions, ensuring optimal functionality across various applications. Designed with a solid brass cage and exceptional dimensional stability, this bearing accommodates larger internal clearances, enhancing its adaptability in complex systems. Its precision construction provides remarkable dynamic load ratings, making it a dependable solution for both radial and axial loads. Ideal for industries prioritising durability and precision, this bearing stands as a testament to innovation and engineering excellence, tailored to meet the needs of professional applications.
Extended operational temperature range enables versatile application
Higher internal clearance supports dynamic performance under load
Exceptional limiting speed enhances efficiency in performance critical settings
Precision engineered for stability and reliability in demanding environments
Compact design allows for easier installation and reduced space requirements
Quality construction ensures excellent performance across various applications
Related links
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

