FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

Subtotal (1 unit)*

£120.32

(exc. VAT)

£144.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.32

*price indicative

RS Stock No.:
310-377
Mfr. Part No.:
6019-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

95mm

Outside Diameter

145mm

Race Width

24mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

54000N

Dynamic Load Rating

64000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

5400rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed to deliver superior performance across various applications. Boasting a robust steel sheet metal cage and non contact shields on both sides, this bearing ensures optimal sealing and enhanced longevity. With dimensional stabilization against thermal and mechanical stresses, it operates effectively within a wide temperature range. The thoughtful engineering behind this product minimizes maintenance requirements, making it a reliable choice in environments that demand endurance and efficiency.

Designed for reduced friction and improved energy efficiency

Offers superior load carrying capacity due to its advanced design

Provides longevity thanks to pre applied lubrication for lifetime use

Facilitates easy installation thanks to precise dimensional specifications

Engineered for low maintenance operation reducing overall downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy