NTN 16019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD

Image representative of range

Subtotal (1 unit)*

£87.01

(exc. VAT)

£104.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.01

*price indicative

RS Stock No.:
699-989
Mfr. Part No.:
16019C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

145mm

Race Width

16mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

35000N

Dynamic Load Rating

38kN

Series

160

Bore Type

Round

Limiting Speed

750rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide reliable performance in a wide range of applications. This robust bearing features a pressed steel cage and is engineered for radial contact, ensuring efficient operation and durability. With an internal diameter of 95 mm and an external diameter of 145 mm, this bearing is Ideal for use in various machinery, providing optimal functionality under diverse conditions. It boasts exceptional load capacity ratings, making it suitable for demanding operational environments. Its operational temperature range extends from 233.15 °K to 393.15 °K, allowing it to withstand fluctuating conditions seamlessly.

Dynamic load capacity of 38000000 mN ensures reliable performance under heavy loads

Static load capacity of 35000000 mN optimises safety and durability during use

Fatigue limit load rated at 2130000 mN enhances longevity and reliability

Oil lubrication limit speed of 31800 °/s maximises efficiency in performance

Grease lubrication limit speed of 27000 °/s caters to varied lubrication needs

Radial clearance class C3 provides a buffer for thermal expansion and operational flexibility

Minimum operating temperature of 233.15 °K accommodates diverse environmental conditions

Maximum operating temperature of 393.15 °K ensures stability in high heat situations

Min shoulder diameter of 100 mm and max shoulder diameter of 140 mm enable versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy