NTN 6019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 705-018
- Mfr. Part No.:
- 6019C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.71 |
*price indicative
- RS Stock No.:
- 705-018
- Mfr. Part No.:
- 6019C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 63.6kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 1217rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 63.6kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 1217rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for precise radial contact, ensuring optimal performance in a variety of applications. Its robust pressed steel cage enhances durability while maintaining low friction, making it an Ideal choice for applications that require reliable motion control. With an internal diameter of 95 mm and an external diameter of 145 mm, this bearing supports both heavy loads and high-speed operations, and is constructed to withstand varying operational temperatures. The meticulous engineering behind this product guarantees both reliability and longevity, making it suitable for demanding industrial environments.
Radial contact design for excellent load distribution
Pressed steel cage provides enhanced durability
Internal diameter of 95 mm and external diameter of 145 mm
Rated dynamic load capacity of 63600000 mN for high performance
Fatigue limit load of 2220000 mN ensures longevity
Operates efficiently at speeds up to 43800 °/s
Minimum operating temperature of 233.15 °K suited for varied conditions
Maximum operating temperature Peak at 393.15 °K expands usability
Low mass of 1.22 kg aids in reducing overall system weight
Related links
- NTN 6019ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 16019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019CM 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

