NTN 6026LLUC3/2AS 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 705-631
- Mfr. Part No.:
- 6026LLUC3/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£304.20
(exc. VAT)
£365.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.20 |
*price indicative
- RS Stock No.:
- 705-631
- Mfr. Part No.:
- 6026LLUC3/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 130mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 101kN | |
| Dynamic Load Rating | 118kN | |
| Series | 60 Series | |
| Limiting Speed | 1900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 130mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 101kN | ||
Dynamic Load Rating 118kN | ||
Series 60 Series | ||
Limiting Speed 1900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for optimal performance under radial load conditions, making it an essential component for various applications. With a robust pressed steel cage and contact Seals on both sides, this bearing ensures enhanced reliability and durability, especially in demanding environments. The internal diameter of 130 mm and external diameter of 200 mm create a versatile fit for numerous industrial machines. Engineered with a radial clearance class of C3, the bearing accommodates greater tolerance levels, while the specified mass of 3.16 kg allows for improved stability during operation.
Robust pressed steel cage assures longevity under varied conditions
Radial clearance class C3 optimises performance and fitting tolerance
Allows for dynamic load capacity of 118 million mN for high durability
Static load capacity of 101 million mN guarantees reliability under non-moving conditions
Lightweight at 3.16 kg, minimizing impact on overall equipment mass
Operational temperature range supports temperatures from 248.15 °K to 383.15 °K for versatility in applications
Related links
- NTN 6026C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD

