NTN 6026C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 705-038
- Mfr. Part No.:
- 6026C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£200.31
(exc. VAT)
£240.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.31 |
*price indicative
- RS Stock No.:
- 705-038
- Mfr. Part No.:
- 6026C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 101kN | |
| Dynamic Load Rating | 118kN | |
| Bore Type | Round | |
| Series | 60 Series | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 101kN | ||
Dynamic Load Rating 118kN | ||
Bore Type Round | ||
Series 60 Series | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly designed for reliable performance in demanding applications. This high-quality component ensures radial contact and features a pressed steel cage, making it Ideal for various operational settings. With an internal diameter of 130 mm and an external diameter of 200 mm, it provides exceptional load support and stability. Its robust construction allows for effective functioning under extreme temperature ranges, with a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K. Tailored for superior durability and efficiency, this bearing is a VITAL element for machinery requiring precision and resilience.
Certified for dynamic load of 112,000,000 mN, ensuring reliability under heavy use
Static load capacity of 101,000,000 mN provides exceptional stability
Fatigue limit load of 3,550,000 mN for extended service lifespan
Supports a reference thermal speed of 26,400 °/s for high-performance scenarios
Mechanical limit speed of 31,800 °/s maximises operational efficiency
Minimum and maximum operating temperature extremes expand application versatility
Related links
- NTN 6026LLUC3/2AS 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD

