FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 312-165
- Mfr. Part No.:
- 16026-C3
- Brand:
- FAG
Subtotal (1 unit)*
£259.93
(exc. VAT)
£311.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.93 |
*price indicative
- RS Stock No.:
- 312-165
- Mfr. Part No.:
- 16026-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 82000N | |
| Dynamic Load Rating | 84000N | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4650rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 82000N | ||
Dynamic Load Rating 84000N | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 4650rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to meet the demanding needs of various industrial applications. Crafted with a steel sheet metal cage, this product showcases a single row design that enhances both durability and performance. Engineered for stability, it is dimensionally stabilised up to 150°C, ensuring reliability even under extreme conditions. Its lubrication free feature allows for easier maintenance and better operational flexibility. Additionally, the bearing offers a radial internal clearance of C3, which provides an optimal balance between load handling and speed.
Operational stability at elevated temperatures up to 150°C
Lubrication free design reduces maintenance efforts
Optimised internal clearance enhances operational efficiency
Dimensions are meticulously defined for easy installation
Fatigue load limit ensures long service life in demanding conditions
Related links
- FAG 16026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 16026/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2RSR 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD

