FAG 6219-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 310-793
- Mfr. Part No.:
- 6219-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
£233.46
(exc. VAT)
£280.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.46 |
*price indicative
- RS Stock No.:
- 310-793
- Mfr. Part No.:
- 6219-2RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 82000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 116000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 2260rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 82000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 116000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 2260rpm | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is engineered for exceptional performance and reliability in demanding applications. With its dual contact seals, it effectively shields against contaminants, ensuring longevity and minimal maintenance. This bearing is designed to support both radial and axial loads while maintaining optimal functionality over a wide temperature range. The robust steel sheet metal cage provides superior stability and strength, making it ideal for various industrial environments.
Features a basic dynamic load rating for improved performance
Utilises advanced grease lubricant to minimise friction
Compatible with various mounting dimensions for versatile applications
Related links
- FAG 6219-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD

