FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 310-555
- Mfr. Part No.:
- 6219-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£378.50
(exc. VAT)
£454.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.50 |
*price indicative
- RS Stock No.:
- 310-555
- Mfr. Part No.:
- 6219-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 82000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 116000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 62 | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 82000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 116000N | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Series 62 | ||
Limiting Speed 6900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 95mm Inside Diameter, 170mm Outside Diameter - 6219-M-C3
This deep-groove ball bearing is a single-row rolling element designed for radial load support in rotating machinery. It features a cylindrical bore and an open-end configuration suitable for applications requiring unobstructed axial access. The bearing conforms to ISO 492:2023 and is specified for medium to high speed operation, providing dependable service where controlled internal clearance and robust load capacity are required.
Features and Benefits:
• C3 internal clearance improves thermal expansion compensation
• Brass cage reduces friction and supports higher loads
• 116,000 N dynamic rating sustains heavy operational loads
• 82,000 N static rating resists deformation under standstill loads
• 6,900 r/min limiting speed enables moderate-speed rotation
• Brass cage reduces friction and supports higher loads
• 116,000 N dynamic rating sustains heavy operational loads
• 82,000 N static rating resists deformation under standstill loads
• 6,900 r/min limiting speed enables moderate-speed rotation
Applications
• Suitable for heavy-duty electric motor shafts
• Ideal for industrial gearbox radial support
• Used with rotating conveyor roller assemblies
• Can be used for pump and compressor bearings
• Used for machine tool spindle auxiliary support
• Ideal for industrial gearbox radial support
• Used with rotating conveyor roller assemblies
• Can be used for pump and compressor bearings
• Used for machine tool spindle auxiliary support
What bore configuration does the bearing use?
It uses a cylindrical bore compatible with plain shaft fits.
How does the open end affect maintenance access?
The open end permits easier Visual inspection and re-lubrication without disassembly.
What is the construction material for the cage?
The cage is MADE from brass to provide dimensional stability and reduced wear.
How many rows of balls are present in the design?
The design comprises a single row of balls to support radial loads.
Which standard governs the bearing's dimensional and running tolerances?
It is manufactured to the requirements of ISO 492:2023.
Related links
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219 M/C3 1 Row Ball Bearing - 95 mm ID, 170 mm OD

