NTN 6824ZZ/2AS 1 Row Ball Bearing - 120 mm ID, 150 mm OD

Subtotal (1 unit)*

£273.95

(exc. VAT)

£328.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.95

*price indicative

RS Stock No.:
705-896
Mfr. Part No.:
6824ZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

120mm

Outside Diameter

150mm

Race Width

16mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

33000N

Dynamic Load Rating

32kN

Series

682

Bore Type

Round

Limiting Speed

667rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to deliver superior performance in demanding applications. Designed for radial contact, this bearing features a robust pressed steel cage and shields on both sides, providing excellent protection against contaminants. With an internal diameter of 120 mm and an external diameter of 150 mm, it is suited for various machinery requirements. The bearing operates effectively within a temperature range of 248.15 K to 393.15 K, making it Ideal for diverse environmental conditions. Its dynamic load rating of 32,000,000 mN ensures reliable operation across use cases, offering both precision and durability.

Radial contact design enhances stability and load distribution

Pressed steel cage construction minimises wear and extends service life

Double-sided shields offer optimal protection against dirt and moisture

Dynamic load rating of 32,000,000 mN ensures robust performance under heavy loads

Temperature resilience from 248.15 K to 393.15 K allows versatile applications

Lightweight design at only 0.555 kg facilitates easier installation and handling

Min fillet radius of 1 mm aids in seamless integration with various components

Designed to meet a radial clearance class of CN for standardised performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy