NTN 6030LLU/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

£679.85

(exc. VAT)

£815.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£679.85

*price indicative

RS Stock No.:
698-759
Mfr. Part No.:
6030LLU/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

150mm

Product Type

Ball Bearing

Outside Diameter

225mm

Race Width

35mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

126kN

Dynamic Load Rating

139kN

Series

6030

Bore Type

Round

Limiting Speed

1700rpm

Flange Outside Diameter

225mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing designed to deliver exceptional performance in various applications. Engineered with precision, it features a radial contact design complemented by contact Seals on both sides which ensures durability and minimizes contaminants. This bearing boasts an internal diameter of 150 mm and an external diameter of 225 mm, providing robust support while maintaining efficient operation. With a mass of 4.08 kg, it offers reliability and stability under load. Ideal for applications requiring high-speed and low-friction performance, the 6030LLU/2AS stands as a testament to ntn's commitment to quality and engineering excellence.

Radial contact design offers superior load distribution

Contact Seals on both sides enhance protection against debris and moisture

Designed for high-speed applications with minimal friction

Maximum operating temperature reaches up to 383.15 °K

Excellent dynamic load rating of 139,000,000 mN ensures durability

Static load rating of 126,000,000 mN provides reliability under heavy loads

Fatigue limit load of 6,550,000 mN ensures prolonged service life

Grease lubrication limit speed of 10,200 °/s optimises performance

Compact size complements various machinery while delivering maximum efficiency

Compliant with industry standards, assuring quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy