NTN 6030C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 698-756
- Mfr. Part No.:
- 6030C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£471.70
(exc. VAT)
£566.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.70 |
*price indicative
- RS Stock No.:
- 698-756
- Mfr. Part No.:
- 6030C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 126kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 139kN | |
| Series | 6030 | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 225mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 126kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 139kN | ||
Series 6030 | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 225mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance and durability in various applications. Designed with a radial contact and a pressed steel cage, this bearing offers optimal load capacity and minimum friction, ensuring smooth operation in diverse mechanical settings. With a robust internal diameter of 150 mm and external diameter of 225 mm, it delivers the perfect balance of size and strength, making it an essential component for industries requiring high precision and efficiency. Its unique structure allows for effective handling of both dynamic and static loads, supporting a range of operating conditions for enhanced longevity and reliability.
Constructed with a pressed steel cage for improved robustness and longevity
Min fillet radius of 2.1 mm facilitates optimal flow of lubricants within the bearing
Dynamic load rating of 139000000 mN ensures excellent performance under varying operational conditions
Static load rating of 126000000 mN maximises reliability when loads are not dynamic
Fatigue limit load of 6550000 mN provides a margin for safety and durability
Designed to support maximum oil lubrication limit speed of 19200 °/s for efficient operation
Grease lubrication limit speed of 16800 °/s allows for versatility in lubrication methods
Operating temperature range from 233.15 °K to 393.15 °K accommodates diverse environmental conditions
Related links
- NTN 6030LLU/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6030CM 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 16030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NSK 6030DDU 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- NTN 16030C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD

