NTN 6030ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

£594.75

(exc. VAT)

£713.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£594.75

*price indicative

RS Stock No.:
698-597
Mfr. Part No.:
6030ZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

150mm

Outside Diameter

225mm

Race Width

35mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

126kN

Dynamic Load Rating

139kN

Bore Type

Round

Series

6030

Limiting Speed

2800rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

225mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing designed for reliability in radial contact applications. It features a pressed steel cage and shields on both sides, ensuring effective protection against contaminants. Crafted for durability, this bearing delivers smooth operation under various loads, making it an Ideal choice for industrial machinery and mechanical systems. Its robust construction supports a wide operating temperature range, enhancing versatility in diverse environments.

Single row configuration ensures efficient load handling

Pressed steel cage provides robust structural integrity

Dual shields protect against dirt and external contamination

Dynamic load rating of 139 million mN for reliable performance

Static load rating of 126 million mN enhances resilience

Fatigue limit load of 6.55 million mN promotes longevity

Grease lubrication limit speed of 16,800 °/s for optimal functionality

Operating temperature range from -25 °C to 120 °C, accommodating various applications

Minimal shoulder diameter allows for flexible design constraints

Low mass of 4.08 kg contributes to reduced inertia for quicker response times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy