NTN 6922LLU/2AS 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- RS Stock No.:
- 699-695
- Mfr. Part No.:
- 6922LLU/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£317.51
(exc. VAT)
£381.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £317.51 |
*price indicative
- RS Stock No.:
- 699-695
- Mfr. Part No.:
- 6922LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 150mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44500N | |
| Dynamic Load Rating | 48.5kN | |
| Series | 692 | |
| Bore Type | Round | |
| Limiting Speed | 400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 150mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44500N | ||
Dynamic Load Rating 48.5kN | ||
Series 692 | ||
Bore Type Round | ||
Limiting Speed 400rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for superior performance in various applications. Designed for radial contact, this bearing features a pressed steel cage and contact Seals on both sides to enhance durability. With an internal diameter of 110 mm and an external diameter of 150 mm, it offers robust support for motion while managing operational stresses effectively. The Advanced design includes a dynamic load capacity of 48.5 million mN and a static load capacity of 44.5 million mN, making it suitable for high-load scenarios. Operating within temperature limits of -25 °C to 110 °C, this bearing ensures reliability in challenging conditions, backed by the reputation of NTN for quality and performance in precision engineering.
Ideal for radial contact applications with robust performance
Pressed steel cage enhances longevity and efficiency
Contact Seals on both sides provide superior protection against dirt and moisture
Mass of 0.849 kg ensures stable and reliable operation
Dynamic load capacity of 48.5 million mN supports heavy loads
Static load capacity of 44.5 million mN for improved stability
Fatigue limit load rating of 2.6 million mN ensures extended operational life
Suitable for grease lubrication with a limit speed of 14,400 °/s
Designed with a minimum operating temperature of -25 °C for diverse applications
Proven reliability within a maximum operating temperature of 110 °C
Related links
- NTN 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- SKF 61922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NSK 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NSK 6922DDU 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6822ZZ/2AS 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6322LLU/2AS 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6824ZZ/2AS 1 Row Ball Bearing - 120 mm ID, 150 mm OD
- NTN 6030LLU/2AS 1 Row Ball Bearing - 150 mm ID, 225 mm OD

