NSK 6922DDU 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- RS Stock No.:
- 642-152
- Mfr. Part No.:
- 6922DDU
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£149.99
(exc. VAT)
£179.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.99 |
*price indicative
- RS Stock No.:
- 642-152
- Mfr. Part No.:
- 6922DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 44.5kN | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Limiting Speed | 2400rpm | |
| Flange Outside Diameter | 150mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 44.5kN | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Limiting Speed 2400rpm | ||
Flange Outside Diameter 150mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is expertly designed for efficient performance in various applications. Its robust construction features a bore diameter of 110 mm and outside diameter of 150 mm, making it Ideal for accommodating radial loads while ensuring longevity. With a width of 20 mm and a chamfer dimension of 1.1 mm, it offers smooth operation in demanding environments. This bearing not only supports high dynamic loads of up to 48,000 N but also withstands static loads of 44,500 N. The careful engineering of this product guarantees reliable functionality, ensuring it remains at the core of rotational motion and mechanical assemblies.
Designed for high durability under dynamic and static loads
Operating speeds of up to 2400 min-1 with grease lubrication for optimal performance
Minimum shaft abutment diameter of 116.5 mm for precise fit and stability
Maximum outside housing abutment diameter of 143.5 mm reduces mechanical stress
Includes 19 balls with a diameter of 11.906 mm, enhancing load distribution and reducing wear
Low mass of approximately 0.893 kg for lightweight applications without compromising strength
Chamfer dimensions facilitate easier installation and improved alignment
Related links
- NSK 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6922LLU/2AS 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- SKF 61922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NSK 2310KJC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NSK 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 M/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD

