Subtotal (1 unit)*
£264.55
(exc. VAT)
£317.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.55 |
*price indicative
- RS Stock No.:
- 310-566
- Mfr. Part No.:
- 6222
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 117000N | |
| Dynamic Load Rating | 153000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4450rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 117000N | ||
Dynamic Load Rating 153000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4450rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance and reliability across various applications. Designed with a steel sheet metal cage, the bearing provides robust support and optimum load distribution, making it ideal for both standard and demanding conditions. With a bore diameter of 110 mm and an outside diameter of 200 mm, it excels in accommodating significant radial loads while maintaining minimal internal clearance. This product stands out for its efficient lubrication properties and ease of installation, making it a preferred choice for professionals seeking quality and dependability.
Engineered for increased durability and performance in various conditions
Designed for high speed applications without compromising stability
Offers excellent load bearing capabilities for radial and axial loads
Optimised for a wide operational temperature range which ensuring consistent performance
Provides ease of installation making it suitable for both novices and seasoned professionals
Related links
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD

