NSK 2310KJC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 639-846
- Mfr. Part No.:
- 2310KJC3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£67.61
(exc. VAT)
£81.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.61 |
*price indicative
- RS Stock No.:
- 639-846
- Mfr. Part No.:
- 2310KJC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 20.2kN | |
| Dynamic Load Rating | 72kN | |
| Bore Type | Tapered | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 20.2kN | ||
Dynamic Load Rating 72kN | ||
Bore Type Tapered | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is engineered for optimal performance in a variety of applications, offering enhanced reliability and efficiency. This bearing features a bore diameter of 50 mm and an outside diameter of 110 mm, making it suitable for high-load situations. Designed with a width of 40 mm, it ensures stability and accommodates axial loads with ease. The self-aligning design allows for angular misalignment, reducing wear and extending operational life. Ideal for use in challenging environments, it supports both grease and oil-bath lubrication methods, catering to diverse maintenance needs. With its robust design, this bearing stands out for its performance and durability, addressing the demanding requirements of industrial applications.
Self-aligning design accommodates angular misalignment enhancing wear resistance
Robust construction with a Basic dynamic load rating of 72000 N for high-load capability
Supports both grease and oil-bath lubrication for versatile maintenance options
Compact dimensions of 50 mm bore diameter and 110 mm outside diameter facilitate seamless integration
Designed to withstand operating speeds of up to 6300 min-1 Ideal for high-speed applications
Mass of approximately 1.58 kg ensures sturdy application in robust machinery setups
Related links
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 EKTN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2310EEG15 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD

