NTN 2310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 706-490
- Mfr. Part No.:
- 2310SC3
- Brand:
- NTN
Subtotal (1 unit)*
£123.21
(exc. VAT)
£147.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.21 |
*price indicative
- RS Stock No.:
- 706-490
- Mfr. Part No.:
- 2310SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20.2kN | |
| Dynamic Load Rating | 65kN | |
| Series | 23 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 20.2kN | ||
Dynamic Load Rating 65kN | ||
Series 23 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for precision and durability, making it an Ideal choice for applications that require effective load management. Designed with a pressed steel cage, this open bearing offers a robust solution for dynamic operations with its radial clearance class C3. With an internal diameter of 50 mm and an external diameter of 110 mm, it ensures effective load distribution, enabling equipment to operate smoothly even under challenging conditions. The product is built to withstand both extreme temperatures and high speeds, providing reliability in various industrial settings.
Dynamic load capacity of 65000000 mN ensures long-lasting performance under operational stress
Static load capacity of 20200000 mN optimises safety during static conditions
Fatigue limit load of 860000 mN enhances reliability minimising the risk of sudden failures
Min operating temperature of -20 °C facilitates function in colder environments
Max operating temperature of 120 °C enables operation under high thermal stress
Oil lubrication limit speed of 37800 °/s ensures efficient performance at high speeds
Grease lubrication limit speed of 30000 °/s offers versatility in lubrication methods
Designed with a minimum shoulder diameter of 59 mm for enhanced stability
Features a maximum shoulder diameter of 101 mm allowing for flexible installation options
Related links
- NTN 1310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD

