NTN 1310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£85.57

(exc. VAT)

£102.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.57

*price indicative

RS Stock No.:
700-345
Mfr. Part No.:
1310SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

14.1kN

Dynamic Load Rating

43.5kN

Series

13 Series

Bore Type

Tapered

Limiting Speed

6700rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed for optimal functionality in various applications, ensuring precise performance even under challenging conditions. Featuring a pressed steel cage and tapered bore, this bearing effectively accommodates misalignments while providing superior durability and robustness. Its operational excellence is underpinned by a dynamic load rating of 43,500,000 mN, making it suitable for heavy-duty applications. With a mass of just 1.23 kg, it strikes the perfect balance between strength and lightweight design, allowing for seamless integration into existing machinery. Operating efficiently within temperature ranges from -20°C to 120°C, this product guarantees reliable performance in a variety of settings, enhancing overall operational efficiency.

Constructed with a pressed steel cage for added strength and lightweight design

Tapered bore accommodates improved alignment under dynamic loads

Dynamic load rating of 43500000 mN ensures suitability for high-stress applications

Designed for a wide operating temperature range from -20°C to 120°C

Mass of 1.23 kg facilitates easy installation without compromising on performance

Features a radial clearance class of CN for versatile application fit

Robust static load rating of 14100000 mN guarantees reliable performance

Min fillet radius of 2 mm allows for greater compatibility with various designs

Operating effectively with a minimum operating temperature of 253.15 °K

Grease lubrication limit speed of 33600 °/s enables extended service intervals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy