NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 700-344
- Mfr. Part No.:
- 1310SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£86.32
(exc. VAT)
£103.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.32 |
*price indicative
- RS Stock No.:
- 700-344
- Mfr. Part No.:
- 1310SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 14100N | |
| Dynamic Load Rating | 43500N | |
| Series | 13 Series | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 14100N | ||
Dynamic Load Rating 43500N | ||
Series 13 Series | ||
Limiting Speed 6700rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide optimal performance in applications where misalignment and high radial loads are prevalent. Featuring a pressed steel cage, this bearing ensures smooth operation while delivering exceptional durability. With an internal diameter of 50 mm and external diameter of 110 mm, it is engineered to accommodate various operational settings, maintaining efficiency in demanding conditions. Its robust construction allows for a maximum operating temperature of 393.15 °K, ensuring reliability in extreme environments. This product is Ideal for businesses seeking to enhance equipment longevity and operational reliability without compromising on performance.
Designed for high radial load applications ensuring dependable performance
Self aligning design allows for compensation of misalignments promoting smooth functionality
Pressed steel cage structure enhances resilience and reliability under load
Dynamic load capacity of 43500000 mN for robust operational strength
Static load limit of 14100000 mN Ideal for stationary applications
Fatigue limit load of 350000 mN optimising longevity and performance
Minimum operating temperature down to 253.15 °K suitable for diverse environments
Maximum operating temperature of 393.15 °K caters to high heat scenarios
Min fillet radius of 2 mm helps in reducing stress concentration
Lightweight at 1.23 kg facilitating easier installation and handling
Related links
- NTN 1310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2310EEG15 50 mm ID 2 Row Ball Bearing -, 110 mm OD

