SNR 2310EEG15 50 mm ID 2 Row Ball Bearing -, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£153.91

(exc. VAT)

£184.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.91

*price indicative

RS Stock No.:
706-488
Mfr. Part No.:
2310EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

40mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

142kN

Dynamic Load Rating

41.6kN

Bore Type

Cylindrical

Series

2310E

Limiting Speed

3700rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Ball Bearing is engineered for outstanding performance and reliability in demanding applications. Designed with a polyamide cage and featuring friction Seals on both sides, this bearing ensures optimal operation while minimising maintenance needs. With an internal diameter of 50 mm and an external diameter of 110 mm, it is a perfect fit for various industrial equipment. Its robust structure supports high radial loads, making it Ideal for environments with dynamic stress and fluctuating temperatures. The double-row feature allows it to accommodate misalignments, providing durability and longevity, Crucial for maintaining equipment efficiency in challenging conditions.

Wide operating temperature range, from -20°C to 120°C, ensures versatility in diverse environments

Min shoulder diameter of 59 mm facilitates secure mounting

Mechanical limit speed of 22,220 RPM allows for efficient high-speed operations

Low mass of 1.78 kg ensures minimal impact on system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy