NTN 1310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 700-346
- Mfr. Part No.:
- 1310SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£85.57
(exc. VAT)
£102.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.57 |
*price indicative
- RS Stock No.:
- 700-346
- Mfr. Part No.:
- 1310SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 14100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 43500N | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 14100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 43500N | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 6700rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to accommodate misalignments while providing robust support and stability. Designed with a pressed steel cage and a tapered bore, this bearing enhances functionality in various applications, ensuring smooth operation and longevity. With an internal diameter of 50 mm and an external diameter of 110 mm, it is tailored for dynamic performance under heavy loads. Its unique construction allows for easy installation and maintenance, making it an Ideal choice for mechanical systems requiring reliable and efficient motion. The bearing's robust build is complemented by a mass of 1.23 kg, making it a Durable addition to any assembly.
Self-aligning design minimises the effects of shaft misalignment
Double-row configuration distributes load evenly for enhanced durability
Pressed steel cage ensures optimal performance and longevity
Tapered bore design facilitates easy installation and precise alignment
Radial clearance class C3 accommodates thermal expansion
Dynamic load capacity of 43500000 mN supports high-performance applications
Static load capacity of 14100000 mN ensures reliability under static conditions
Fatigue limit load of 350000 mN enhances operational safety and performance
Operating temperature range from -20°C to 120°C suits various environments
Compatible with associated sleeve reference H310X for versatile installation
Related links
- NTN 1310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1310SK 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2310S 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD

