NTN 2310SKC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£122.16

(exc. VAT)

£146.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.16

*price indicative

RS Stock No.:
706-492
Mfr. Part No.:
2310SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

40mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

20.2kN

Internal Clearance

C3

Dynamic Load Rating

65kN

Bore Type

Tapered

Series

23 Series

Limiting Speed

6300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered to enhance performance in various mechanical applications. Designed with a pressed steel cage and tapering bore, it allows for optimal alignment, reducing friction and wear. With an internal diameter of 50 mm and an external diameter of 110 mm, this bearing is robust yet lightweight at 1.63 kg. It excels in handling radial loads, offering a dynamic load capacity of up to 65,000,000 mN. Ideal for diverse operating environments, this bearing also maintains functionality at a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K, ensuring reliability in both cold and warm conditions.

Self aligning design minimises alignment issues in machinery

Pressed steel cage construction enhances durability and load distribution

Tapered bore allows for easy installation and secure fit

Dynamic load capacity of 65 million mN ensures long lasting performance under heavy loads

Static load capacity of 20.2 million mN provides stability in stationary applications

Fatigue limit load of 860000 mN promotes longevity in Active operations

Radial clearance class C3 offers a balance between flexibility and stability

Operational efficiency at varying speeds with lubrication limits of 37800 °/s for oil and 30000 °/s for grease

Precision class P0 guarantees dependable performance without excessive play

Versatile for various applications with shoulder diameters suitable for both internal and external conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy