NTN 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- RS Stock No.:
- 699-027
- Mfr. Part No.:
- 6922
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£254.33
(exc. VAT)
£305.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.33 |
*price indicative
- RS Stock No.:
- 699-027
- Mfr. Part No.:
- 6922
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 45.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 48.5kN | |
| Bore Type | Round | |
| Series | 6806 | |
| Limiting Speed | 4100rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 150mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 45.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 48.5kN | ||
Bore Type Round | ||
Series 6806 | ||
Limiting Speed 4100rpm | ||
Race Type Plain | ||
Flange Outside Diameter 150mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for a variety of radial contact applications, ensuring smooth and efficient operation. With its reliable pressed steel cage and open configuration, this bearing offers enhanced performance and ease of installation. Built to withstand demanding conditions, it features an internal diameter of 110 mm and an external diameter of 150 mm, making it versatile for numerous applications across various industries. It combines optimal mass characteristics with superior load capacities, making it an essential component for machines that require precision and robustness in their bearing systems.
Internal diameter of 110 mm ensures compatibility with various machinery
External diameter of 150 mm allows for a wide range of applications
Robust pressed steel cage design improves performance and longevity
Radial clearance class CN offers reliable operation under moderate load conditions
Dynamic load capacity of 48,500,000 mN supports heavy-duty applications
Static load capacity of 44,500,000 mN enhances stability under non-moving conditions
Min operating temperature of 233.15 °K ensures functionality in colder environments
Max operating temperature of 393.15 °K allows for flexibility in diverse thermal conditions
Fatigue limit load of 2,600,000 mN promotes long-lasting performance.
Related links
- NSK 6922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6922LLU/2AS 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- SKF 61922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NSK 6922DDU 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 1310SC3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 6822LLU/5K 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6022ZZC3/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6222LLU/5K 1 Row Ball Bearing - 110 mm ID, 200 mm OD

