NTN 6022ZZC3/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 706-442
- Mfr. Part No.:
- 6022ZZC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£165.45
(exc. VAT)
£198.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.45 |
*price indicative
- RS Stock No.:
- 706-442
- Mfr. Part No.:
- 6022ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 73000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 91kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 634rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 73000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 91kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 634rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing designed to provide superior performance in various applications. Engineered for radial contact, this bearing features a pressed steel cage and is shielded on both sides to ensure optimal longevity and reliability. With an internal diameter of 110 mm and an external diameter of 170 mm, it strikes the perfect balance between size and strength, supporting both dynamic and static loads efficiently. Its design ensures low friction and high-speed capability, making it an Ideal choice for machinery requiring high levels of precision and durability.
Dynamic load rating of 91000000 mN supports heavy-duty applications
Static load rating of 73000000 mN guarantees reliability even under significant stationary loads
Fatigue limit load of 4550000 mN increases longevity by resisting wear over time
Min operating temperature of 233.15 °K and max temperature of 423.15 °K ensure performance in extreme conditions
Min shoulder diameter of 119 mm and max shoulder diameter of 161 mm provide versatility for various setups
Lightweight design at 1.96 kg allows for easy handling and installation
Related links
- NTN 6022LLUCM/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022ZZCM/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022C4 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 16022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD

