NTN 6022LLUCM/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 706-441
- Mfr. Part No.:
- 6022LLUCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£180.47
(exc. VAT)
£216.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.47 |
*price indicative
- RS Stock No.:
- 706-441
- Mfr. Part No.:
- 6022LLUCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 73000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 91kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 384rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 73000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 91kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 384rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing, designed for radial contact applications. This robust bearing features a pressed steel cage and contact Seals on both sides, ensuring optimal performance in diverse environments. Engineered with precision, it delivers a dynamic load capacity of 91,000,000 mN and stands up to static loads of 73,000,000 mN, proving its reliability for industrial use. Capable of operating at a minimum temperature of 248.15 °K and a maximum of 383.15 °K, this bearing is well-suited for high-performance settings. With its Durable construction and high-quality materials, it is a VITAL component for machinery that requires efficient and dependable rotation.
Dynamic load capacity of 91,000,000 mN for reliable functionality
Static load capacity of 73,000,000 mN ensures robust support under heavy loads
Fatigue limit load of 4,550,000 mN enhances lifespan under repeated stress
High grease lubrication limit speed of 13,800 °/s for reduced friction
Temperature range from -25 to 110°C provides adaptability to various conditions
Minimal fillet radius of 2 mm allows for flexible installation in tight spaces
Related links
- NTN 6022ZZC3/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022ZZCM/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022C4 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 16022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z 1 Row Ball Bearing - 110 mm ID, 170 mm OD

