SNR 6022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 706-435
- Mfr. Part No.:
- 6022C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£121.14
(exc. VAT)
£145.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.14 |
*price indicative
- RS Stock No.:
- 706-435
- Mfr. Part No.:
- 6022C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 73000N | |
| Dynamic Load Rating | 86.4kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 1050rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 73000N | ||
Dynamic Load Rating 86.4kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 1050rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing designed for high-performance applications. This bearing excels in providing excellent support for radial and axial loads, ensuring optimal operational efficiency. engineered with precision, it features a robust design that enhances durability and reliability in various working environments. Ideal for use in electric motors, machinery, and automotive applications, The SNR 6022C3 is built to withstand demanding conditions while reducing friction and wear. Its innovative construction guarantees minimal maintenance and extended service life, making it a dependable choice for professionals seeking quality.
Designed for both radial and axial load support
Constructed with high-quality materials for enhanced durability
Optimised for low friction, resulting in improved efficiency
Suitable for a wide range of applications including motors and machinery
Robust design ensures longevity even in demanding conditions
Low maintenance requirements reduce downtime and operational costs
High performance under varying speeds and load conditions
Related links
- SNR 6022C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SNR 6022EE 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022EEC3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022ZZC3/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2RS1 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022LLUCM/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD

