SNR 6022EEC3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD

Subtotal (1 unit)*

£166.22

(exc. VAT)

£199.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.22

*price indicative

RS Stock No.:
706-439
Mfr. Part No.:
6022EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

110mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

170mm

Race Width

28mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

73000N

Internal Clearance

C3

Dynamic Load Rating

86400N

Series

602

Limiting Speed

2300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly designed to accommodate radial contact, ensuring optimal performance in various applications. Engineered with precision, it features a pressed steel cage and contact Seals on both sides to protect against debris and lubricate the smooth operation of rotating components. With an internal diameter of 110 mm and an external diameter of 170 mm, this bearing guarantees superior strength and stability, catering to demanding environments. Its exceptional dynamic load rating of 86.4 MN and static load rating of 73 MN make it reliable for high-load performance, while the optimal temperature tolerance ensures efficiency under varying conditions.

Radial clearance class C3 ensures a tighter fit for improved performance

High dynamic load capacity of 86.4 MN withstands challenging conditions

Static load capacity rated at 73 MN for added strength

Lightweight mass of 1.49 kg facilitates easier handling and installation

Temperature operating range from -30 °C to 120 °C for versatility

Fine-tuned frequencies for operational efficiency support vibration analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy