SNR 6022EE 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£166.22

(exc. VAT)

£199.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.22

*price indicative

RS Stock No.:
706-438
Mfr. Part No.:
6022EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

110mm

Outside Diameter

170mm

Race Width

28mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

73000N

Dynamic Load Rating

86400N

Series

602

Limiting Speed

2300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for superior performance in demanding applications. This bearing design features a pressed steel cage and contact Seals on both sides, ensuring maximum protection against contaminants and optimal lubrication retention. With an internal diameter of 110 mm and an external diameter of 170 mm, this component is Ideal for radial contact situations where reliable and smooth operation is pivotal. It supports an impressive dynamic load capacity, making it an essential part for various industrial applications requiring durability and efficiency.

Designed for smooth radial contact, improving operational efficiency

High dynamic load capacity provides reliability under varying loads

Exceptional mass of 1.49 kg contributes to stability during operation

Optimised for versatility across multiple industrial applications

Accurate manufacturing ensures consistent performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy