NTN 6322LLU/2AS 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 706-710
- Mfr. Part No.:
- 6322LLU/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£754.59
(exc. VAT)
£905.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £754.59 |
*price indicative
- RS Stock No.:
- 706-710
- Mfr. Part No.:
- 6322LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 179000N | |
| Dynamic Load Rating | 227kN | |
| Bore Type | Round | |
| Series | 632 | |
| Limiting Speed | 317rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 179000N | ||
Dynamic Load Rating 227kN | ||
Bore Type Round | ||
Series 632 | ||
Limiting Speed 317rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in a variety of industrial applications. This high-quality bearing features a radial contact design, ensuring reliable operation with minimal friction. Built with contact Seals on both sides, it provides optimal protection against contaminants while maintaining grease retention for longevity. The robust pressed steel cage enhances durability, making it suitable for demanding environments. The bearing's internal diameter of 110 mm and external diameter of 240 mm facilitate versatile installation options, ensuring it meets diverse operational needs. With a mass of 9.54 kg, it exemplifies strength without compromising efficiency, making it an essential component for machinery requiring dependable rotational support.
Radial contact design ensures reliable operation with reduced friction
Contact Seals on both sides provide excellent protection against contaminants
Pressed steel cage enhances durability for long-lasting performance
Compatible with a variety of industrial applications for true versatility
Robust construction supports heavy loads and operating demands
Grease retention optimises maintenance intervals and extends service life
Internal and external diameter specifications offer flexible installation options
Engineered for high-performance functionality in challenging environments
Related links
- NTN 6322L1C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322CM 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322/C3VL0241 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 M/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD

