NTN 6322CM 1 Row Ball Bearing - 110 mm ID, 240 mm OD

Image representative of range

Subtotal (1 unit)*

£456.76

(exc. VAT)

£548.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£456.76

*price indicative

RS Stock No.:
706-709
Mfr. Part No.:
6322CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

179000N

Internal Clearance

CM

Dynamic Load Rating

227kN

Series

632

Bore Type

Round

Limiting Speed

484rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for superior performance in a wide range of applications. This versatile bearing is designed to handle radial loads effectively while maintaining a robust dynamic load capacity of 227,000,000 mN. Featuring a pressed steel cage, it ensures durability and reliability under various operational conditions. With a spacious internal diameter of 110 mm and external diameter of 240 mm, this bearing accommodates significant axial and radial displacements. The operating temperature range extends from a minimum of -40°C to a maximum of 120°C, making it suitable for demanding environments, ensuring long-lasting service and optimal efficiency.

Designed for dependable performance under radial loads

Robust construction with a pressed steel cage for durability

Dynamic load capacity of 227,000,000 mN for enhanced reliability

Wide operating temperature range (-40°C to 120°C) for diverse applications

Facilitates significant axial and radial displacements with a 110 mm internal diameter

Engineered for minimal friction, promoting smooth and efficient operation

High-quality manufacturing ensures long lifecycle and reduced maintenance

Ideal for both oil and grease lubrication, accommodating various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy