NTN 6322C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD

Image representative of range

Subtotal (1 unit)*

£833.50

(exc. VAT)

£1,000.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£833.50

*price indicative

RS Stock No.:
699-068
Mfr. Part No.:
6322C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

179kN

Internal Clearance

C4

Dynamic Load Rating

227kN

Bore Type

Round

Limiting Speed

3400rpm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for exceptional radial contact, providing reliable performance in diverse applications. Designed with a pressed steel cage, this bearing facilitates seamless functionality while maintaining durability under various operational conditions. With a robust internal diameter of 110 mm and an external diameter of 240 mm, it supports substantial loads with minimal friction. This bearing is Ideal for environments demanding high reliability and extended service life, catering to the needs of industrial applications. The incorporation of Advanced materials ensures longevity and efficient performance, making it an excellent choice for enhancing machinery efficiency.

Robust construction with a pressed steel cage for improved durability

Radial contact design for enhanced load distribution and stability

Excellent performance under varying temperature conditions, with a maximum operating temperature of 393.15 °K

Optimised for both oil and grease lubrication, ensuring flexibility in maintenance

Dynamic load capacity reaches an impressive 227,000,000 mN for heavy-duty applications

Fatigue limit load of 10,500,000 mN enhances reliability in demanding environments

Compact design with a minimal shoulder diameter for ease of installation

Frictional characteristics tailored for reduced energy consumption and improved operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy