FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- RS Stock No.:
- 310-194
- Mfr. Part No.:
- 61809-2RZ-Y
- Brand:
- FAG
Subtotal (1 unit)*
£45.65
(exc. VAT)
£54.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.65 |
*price indicative
- RS Stock No.:
- 310-194
- Mfr. Part No.:
- 61809-2RZ-Y
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 58mm | |
| Race Width | 7mm | |
| Cage Material | Brass | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 58mm | ||
Race Width 7mm | ||
Cage Material Brass | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 7000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 14300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing offers exceptional reliability and performance for a wide range of applications. Designed for single row configurations, this bearing boasts high quality construction with non contact seals on both sides, ensuring effective sealing from environmental contaminants. With its brass sheet metal cage, it provides robust support under various load conditions. This bearing is also engineered to maintain dimensional stability at elevated temperatures, making it suitable for diverse operational settings.
Normal tolerance class ensures compatibility with various assemblies
Designed for high speed operations with a maximum limiting speed
Lightweight construction aids in reduced operational strain
Dimensional stability allows for reliable performance in temperature variations
Lifetime lubrication simplifies maintenance requirements
Effective radial and axial load support enhances efficiency
Related links
- FAG 61809-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809-2RZ 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JRLLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61814-2RZ-Y 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD

