FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD

Subtotal (1 unit)*

£205.23

(exc. VAT)

£246.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.23

*price indicative

RS Stock No.:
312-819
Mfr. Part No.:
61822-2RZ-Y
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

110mm

Outside Diameter

140mm

Race Width

16mm

Race Material

High Carbon Chromium Bearing Steel

Cage Material

Brass

End Type

Sealed

Number of Rows

1

Static Load Rating

30500N

Internal Clearance

CN

Dynamic Load Rating

30000N

Standards/Approvals

DIN 625-1

Series

618

Bore Type

Cylindrical

Limiting Speed

5600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

140mm

COO (Country of Origin):
SK

Schaeffler 618 Series Deep Groove Ball Bearing, 110mm Bore, 140mm Outside Diameter - 61822-2RZ-Y


This deep groove ball bearing is designed to support radial loads in rotating assemblies while permitting smooth, sealed operation. It uses high-carbon chromium bearing steel races and a brass cage to provide Durable rolling contact in applications requiring a sealed, single-row configuration. The bearing is suitable for assemblies needing moderate speed capability and defined internal clearance.

Features and Benefits:


• Brass cage provides improved guidance and reduced friction
• Sealed construction prevents ingress and retains lubricant
• Dynamic load capacity 30,000 N supports sustained operational loads
• Static load capacity 30,500 N maintains positional stability under shock
• Limiting speed 5,600 rpm enables moderate-speed rotational performance

Applications


• Suitable for electric motor rotor support where sealing is required
• Ideal for gearbox intermediate shaft bearing locations
• Used with industrial fans requiring sealed bearing assemblies
• Can be used for conveyor roller support under intermittent loads

What material composes the bearing races?


The raceways are formed from high-carbon chromium bearing steel.

What internal clearance classification does it have?


It is supplied with CN internal clearance for standard radial play.

What bore and outside diameters are specified?


The bore measures 110 mm and the outside diameter measures 140 mm.

How is axial positioning addressed in this design?


The single-row deep-groove race profile accommodates moderate axial displacement while bearing radial loads.

What cage material is used and why is it relevant?


A brass cage is used to provide dimensional stability and good wear characteristics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy