FAG 61822-2RSR-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 313-067
- Mfr. Part No.:
- 61822-2RSR-Y-C3
- Brand:
- FAG
Subtotal (1 unit)*
£195.87
(exc. VAT)
£235.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.87 |
*price indicative
- RS Stock No.:
- 313-067
- Mfr. Part No.:
- 61822-2RSR-Y-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 30500N | |
| Dynamic Load Rating | 30000N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2230rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 30500N | ||
Dynamic Load Rating 30000N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 2230rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance and reliability in various applications. Engineered with advanced sealing technology, it features contact seals on both sides to protect against contamination, ensuring longevity and consistent performance. The brass sheet metal cage enhances operational efficiency and helps maintain stability under load. With normal tolerance grades and a rated dynamic load capacity, this bearing accommodates a broad range of operational demands.
Normal tolerance class ensures compatibility with standard fittings
Optimised for operational efficiency with reduced friction
Suitable for a wide range of operational speeds and loads
Allows for easy installation with precise mounting dimensions
Designed to operate in challenging temperature conditions
Related links
- FAG 61822-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 6018-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6014-2RSR-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16018-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD

